+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638236100

Tool: for crimping; 26AWG÷22AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638236100
TME Symbol:
MX-63823-6100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
16-02-0118, 16-02-0120, 16-02-0034, 16-02-0047, 40-01-0610, 40-02-0601, 40-08-0605, 40-08-0606, 40-08-0631
Wire size
26AWG...22AWG
Application
terminals
Gross weight356.6 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638236100
4 in TME stock
Net price for quantities from 1 pcs - 717.58 USDGross price for quantities from 1 pcs - 717.58 USD
Net price for quantities from 2 pcs - 668.73 USDGross price for quantities from 2 pcs - 668.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs