+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638239900

Tool: for crimping; terminals; 22AWG÷18AWG


Manufacturer: MOLEX

Manufacturer part number:
0638239900
TME Symbol:
MX-63823-9900

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire size
22AWG...18AWG
Related items
MX-67581
Gross weight349.7 g
Certificates
See other products in this category: Crimping Tools for Terminals MOLEX,
*
0638239900
0 in TME stock
Net price for quantities from 1 pcs - 487.84 USDGross price for quantities from 1 pcs - 487.84 USD
Net price for quantities from 2 pcs - 452.99 USDGross price for quantities from 2 pcs - 452.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.