+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

638258200

Tool: for crimping; terminals; 0.12÷0.08mm2; 28AWG÷26AWG


Manufacturer: MOLEX

Manufacturer part number:
638258200
TME Symbol:
MX-63825-8200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
0.12...0.08mm2
Wire size
28AWG...26AWG
Related items
MX-90119-2120, MX-90119-2121, MX-90119-0120, MX-90119-0121
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight349.6 g
Certificates
See other products in this category: Crimping Tools for Terminals MOLEX,
*
638258200
1 in TME stock
Net price for quantities from 1 pcs - 834.68 USDGross price for quantities from 1 pcs - 834.68 USD
Net price for quantities from 10 pcs - 750.84 USDGross price for quantities from 10 pcs - 750.84 USD
Net price for quantities from 50 pcs - 701.41 USDGross price for quantities from 50 pcs - 701.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts