+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638270900

Tool: for crimping; 32AWG÷30AWG; terminals; Pico-Lock


Manufacturer: MOLEX

Manufacturer part number:
0638270900
TME Symbol:
MX-63827-0900

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
504052-0298
Wire size
32AWG...30AWG
Application
terminals
Application - series/manufacturer
Pico-Lock
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638270900
0 in TME stock
Net price for quantities from 1 pcs - 581.64 USDGross price for quantities from 1 pcs - 581.64 USD
Net price for quantities from 3 pcs - 542.87 USDGross price for quantities from 3 pcs - 542.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.