+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638275600

Tool: for crimping; 22AWG÷20AWG; terminals; Nano-Fit

Manufacturer: MOLEX

Manufacturer part number:
0638275600
TME Symbol:
MX-63827-5600

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
105300-2100, 105300-2200, 105300-2300, 105300-2400
Wire size
22AWG...20AWG
Application
terminals
Application - series/manufacturer
Nano-Fit
Gross weight400.8 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638275600
1 in TME stock
Net price for quantities from 1 pcs - 728.34 USDGross price for quantities from 1 pcs - 728.34 USD
Net price for quantities from 3 pcs - 679.32 USDGross price for quantities from 3 pcs - 679.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.