+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638277500

Tool: for crimping; terminals; 22AWG,24AWG,26AWG; 190mm


Manufacturer: MOLEX

Manufacturer part number:
0638277500
TME Symbol:
MX-63827-7500

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire size
22AWG/24AWG/26AWG
Tool length
190mm
Related items
MX-505073
Application - series/manufacturer
TermiMate
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight496.5 g
Certificates
See other products in this category: Crimping Tools for Terminals MOLEX,
*
0638277500
1 in TME stock
Net price for quantities from 1 pcs - 635.57 USDGross price for quantities from 1 pcs - 635.57 USD
Net price for quantities from 3 pcs - 597.05 USDGross price for quantities from 3 pcs - 597.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.