+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638281500

Tool: for crimping; 22AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638281500
TME Symbol:
MX-63828-1500

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-09-1122, 02-09-1123
Wire size
22AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638281500
0 in TME stock
Net price for quantities from 1 pcs - 453.71 USDGross price for quantities from 1 pcs - 453.71 USD
Net price for quantities from 3 pcs - 423.47 USDGross price for quantities from 3 pcs - 423.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.