+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638281600

Tool: for crimping; 24AWG; terminals; Claspcon


Manufacturer: MOLEX

Manufacturer part number:
0638281600
TME Symbol:
MX-63828-1600

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-08-1101, 02-08-1102, 02-08-5101
Wire size
24AWG
Application
terminals
Application - series/manufacturer
Claspcon
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638281600
0 in TME stock
Net price for quantities from 1 pcs - 384.86 USDGross price for quantities from 1 pcs - 384.86 USD
Net price for quantities from 3 pcs - 359.19 USDGross price for quantities from 3 pcs - 359.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.