+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638281700

Tool: for crimping; 20AWG; terminals; Standard .093"


Manufacturer: MOLEX

Manufacturer part number:
0638281700
TME Symbol:
MX-63828-1700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-09-1115, 02-09-1116, 02-09-1118, 02-09-2117, 02-09-2127, 02-09-5130, 02-09-5133, 02-09-5143, 02-09-6122, 02-09-6123, 02-09-6125, 02-09-6126, 39-00-0307, 39-00-0308, MX-1380TL, MX-1381-P901L, MX-02-09-1117, MX-02-09-2116, MX-02-09-2118, MX-02-09-5142
Wire size
20AWG
Application
terminals
Application - series/manufacturer
Standard .093"
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638281700
0 in TME stock
Net price for quantities from 1 pcs - 371.53 USDGross price for quantities from 1 pcs - 371.53 USD
Net price for quantities from 3 pcs - 346.77 USDGross price for quantities from 3 pcs - 346.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.