+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63828-1900

Tool: for crimping; terminals; 28AWG÷22AWG


Manufacturer: MOLEX

Manufacturer part number:
63828-1900
TME Symbol:
MX-63828-1900

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire size
28AWG...22AWG
Related items
MX-5103T, MX-5263-PBT, MX-50802-8000, MX-50802-8100, MX-50802-9001, MX-08-70-0058
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight398.09 g
See other products in this category: Crimping Tools for Terminals MOLEX,
*
63828-1900
4 in TME stock
Net price for quantities from 1 pcs - 634.23 USDGross price for quantities from 1 pcs - 634.23 USD
Net price for quantities from 3 pcs - 593.65 USDGross price for quantities from 3 pcs - 593.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.