+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638882100

Tool: for crimping; 30AWG÷22AWG; terminals; KK,Mini-Mac


Manufacturer: MOLEX

Manufacturer part number:
0638882100
TME Symbol:
MX-63888-2100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
08-50-0159, 08-50-0274, 08-50-0321, 08-51-0101, 08-51-0108, 08-52-0101, 08-52-0118, 08-52-0121, 08-65-0804, 08-70-0046, 08-70-0048, MX-2759-P913B, MX-08-55-0101, MX-08-55-0101/R, MX-08-70-0064
Wire size
30AWG...22AWG
Application
terminals
Application - series/manufacturer
KK, Mini-Mac
Gross weight3.253 kg
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638882100
0 in TME stock
Net price for quantities from 1 pcs - 4 849.34 USDGross price for quantities from 1 pcs - 4 849.34 USD
Net price for quantities from 3 pcs - 4 526.05 USDGross price for quantities from 3 pcs - 4 526.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.