+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63891-4100

Tool: aplicator; 30AWG÷24AWG; Mini-Mac

Manufacturer: MOLEX

Manufacturer part number:
63891-4100
TME Symbol:
MX-63891-4100

Specification

Manufacturer
MOLEX
Type of tool
aplicator
Wire size
30AWG...24AWG
Application - series/manufacturer
Mini-Mac
Gross weight2.3 kg
See other products in this category: Dedicated Crimping Tools MOLEX,
*
63891-4100
0 in TME stock
Net price for quantities from 1 pcs - 5 685.85 USDGross price for quantities from 1 pcs - 5 685.85 USD
Net price for quantities from 3 pcs - 5 152.80 USDGross price for quantities from 3 pcs - 5 152.80 USD
No. of pieces (Multiplicity: 1)