+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0639009800

Tool: for crimping; 20AWG÷14AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0639009800
TME Symbol:
MX-63900-9800

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-08-1003, 02-08-1005, 02-08-1007, 02-08-2005, 02-08-2007, 02-08-2009, 02-08-2011, 02-08-2012, MX-02-08-1001, MX-02-08-2003
Wire size
20AWG...14AWG
Application
terminals
Gross weight3.253 kg
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0639009800
0 in TME stock
Net price for quantities from 1 pcs - 4 638.32 USDGross price for quantities from 1 pcs - 4 638.32 USD
Net price for quantities from 3 pcs - 4 329.09 USDGross price for quantities from 3 pcs - 4 329.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.