+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0639023200

Tool: for crimping; 24AWG÷22AWG; terminals; SL


Manufacturer: MOLEX

Manufacturer part number:
0639023200
TME Symbol:
MX-63902-3200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
016-02-1110, 016-02-1111, 016-02-1124, 016-02-0131, 016-02-0152, 70058-4086, 70058-5001, 70058-0086, 70058-0087, 70058-0088, MX-16-02-0086, MX-16-02-0087, MX-16-02-0088
Wire size
24AWG...22AWG
Application
terminals
Application - series/manufacturer
SL
Gross weight3.253 kg
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0639023200
0 in TME stock
Net price for quantities from 1 pcs - 4 870.22 USDGross price for quantities from 1 pcs - 4 870.22 USD
Net price for quantities from 3 pcs - 4 545.54 USDGross price for quantities from 3 pcs - 4 545.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.