+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64001-0700

Tool: for crimping; 22AWG÷18AWG

Manufacturer: MOLEX

Manufacturer part number:
64001-0700
TME Symbol:
MX-64001-0700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
22AWG...18AWG
Gross weight570 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
64001-0700
0 in TME stock
Net price for quantities from 1 pcs - 646.49 USDGross price for quantities from 1 pcs - 646.49 USD
Net price for quantities from 3 pcs - 585.89 USDGross price for quantities from 3 pcs - 585.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.