+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0640012500

Tool: for crimping; 8AWG; butt insulated splice


Manufacturer: MOLEX

Manufacturer part number:
0640012500
TME Symbol:
MX-64001-2500

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19160-0024
Wire size
8AWG
Application
butt insulated splice
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640012500
0 in TME stock
Net price for quantities from 1 pcs - 713.84 USDGross price for quantities from 1 pcs - 713.84 USD
Net price for quantities from 3 pcs - 666.24 USDGross price for quantities from 3 pcs - 666.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.