+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0640030100

Tool: for crimping; 22AWG÷10AWG; terminals; Krimptite,Versakrimp

Manufacturer: MOLEX

Manufacturer part number:
0640030100
TME Symbol:
MX-64003-0100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19022-0004, 19033-0001, 19033-0003, 19041-0005, 19088-0006, 19088-0007, 19088-0008, 19088-0009
Wire size
22AWG...10AWG
Application
terminals
Application - series/manufacturer
Krimptite, Versakrimp
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640030100
0 in TME stock
Net price for quantities from 1 pcs - 764.06 USDGross price for quantities from 1 pcs - 764.06 USD
Net price for quantities from 3 pcs - 713.13 USDGross price for quantities from 3 pcs - 713.13 USD
No. of pieces (Multiplicity: 1)