+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0640160200

Crimping tool: dedicated; 16AWG,20AWG÷18AWG,28AWG÷22AWG


Manufacturer: MOLEX

Manufacturer part number:
0640160200
TME Symbol:
MX-64016-0200

Specification

Manufacturer
MOLEX
Crimping tool type
dedicated
Related items
39-00-0140, MX-39-00-0182, MX-39-00-0184, MX-39-00-0212, MX-39-00-0216, MX-39-00-0218, MX-39-00-0431, MX-39-00-0060, MX-39-00-0080, MX-39-00-0090, MX-5556GSL7F, MX-5556-T2L, MX-5556-T3L, MX-5556TL, MX-5558T2L, MX-5558T3L, MX-5558TL, MX-44476-3112, MX-45750-1111, MX-45750-1211, MX-45750-3212, MX-46012-1142, MX-46012-1242, MX-46012-3142, MX-46012-3242
Wire size
16AWG/20AWG...18AWG/28AWG...22AWG
Application
terminals
Gross weight870.2 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640160200
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 185.25 USDGross price for quantities from 1 pcs - 185.25 USD
Net price for quantities from 3 pcs - 172.89 USDGross price for quantities from 3 pcs - 172.89 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs