+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0640160201

Tool: for crimping; 36AWG÷20AWG; terminals

Manufacturer: MOLEX

Manufacturer part number:
0640160201
TME Symbol:
MX-64016-0201

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
36AWG...20AWG
Application
terminals
Application - series/manufacturer
C-Grid SL, Micro-Fit, SPOX
Gross weight875.5 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640160201
1 in TME stock
Net price for quantities from 1 pcs - 285.34 USDGross price for quantities from 1 pcs - 285.34 USD
Net price for quantities from 10 pcs - 256.34 USDGross price for quantities from 10 pcs - 256.34 USD
Net price for quantities from 50 pcs - 228.50 USDGross price for quantities from 50 pcs - 228.50 USD
Net price for quantities from 200 pcs - 199.51 USDGross price for quantities from 200 pcs - 199.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs