+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0640160205

Tool: for crimping; 30AWG÷18AWG; terminals

Manufacturer: MOLEX

Manufacturer part number:
0640160205
TME Symbol:
MX-64016-0205

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-1560--P901-L, MX-1855-P901L, MX-02-06-1103, MX-02-06-6102
Wire size
30AWG...18AWG
Application
terminals
Gross weight875.5 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640160205
1 in TME stock
Net price for quantities from 1 pcs - 220.37 USDGross price for quantities from 1 pcs - 220.37 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts