+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64324-1049

Connector: automotive; socket; female; crimped; tinned; 18AWG; reel


Manufacturer: MOLEX

Manufacturer part number:
64324-1049

Alternative designations: 0643241049

TME Symbol:
MX-64324-1049

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
socket
Kind of connector
female
Electrical mounting
crimped
Contact plating
tinned
Wire size
18AWG
Kind of package
reel
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
64324-1049
0 in TME stock
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.