+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0643340100
Manufacturer | MOLEX | |
Type of connector | automotive | |
Connector | angle plug | |
Kind of connector | male | |
Number of pins | 32 | |
Mechanical mounting | for cable | |
Electrical mounting | THT | |
Contact plating | tinned | |
Colour | black | |
Kind of package | in-tray | |
Polarisation | A |