+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68784-0003

Cable; USB 2.0; USB B micro plug; nickel plated; 2m; black; 28AWG


Manufacturer: MOLEX

Manufacturer part number:
68784-0003

Alternative designations: 0687840003

TME Symbol:
MX-68784-0003

Specification

Manufacturer
MOLEX
Type of connection cable
USB - USB
Version
USB 2.0
Cable/adapter structure
USB B micro plug
Contact plating
nickel plated
Cable length
2m
Insulation colour
black
Core diameter
28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
shielded
Current rating
1.8A
Gross weight2 g
Certificates
See other products in this category: USB cables and adapters MOLEX,
*
68784-0003
0 in TME stock
Net price for quantities from 5000 pcs - 7.22 USDGross price for quantities from 5000 pcs - 7.22 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.