+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70246-1004

Connector: IDC; pin header; male; PIN: 10; straight; THT


Manufacturer: MOLEX

Manufacturer part number:
70246-1004

Alternative designations: 0702461004

TME Symbol:
MX-70246-1004

Specification

Manufacturer
MOLEX
Type of connector
IDC
Connector
pin header
Kind of connector
male
Number of pins
10
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Contacts pitch
2.54mm
Operating temperature
-55...120°C
Tape pitch
2.54mm
Gross weight1.458 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
70246-1004
119 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 120 pcs - 1.11 USDGross price for quantities from 120 pcs - 1.11 USD
Net price for quantities from 600 pcs - 0.97 USDGross price for quantities from 600 pcs - 0.97 USD
Net price for quantities from 1200 pcs - 0.91 USDGross price for quantities from 1200 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcs