+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0702462401
Manufacturer | MOLEX | |
Type of connector | IDC | |
Kind of connector | male | |
Number of pins | 24 | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Contacts pitch | 2.54mm | |
Operating temperature | -55...120°C | |
Tape pitch | 2.54mm |