+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70246-3401

Connector: IDC; male; PIN: 34; straight; THT; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
70246-3401

Alternative designations: 0702463401

TME Symbol:
MX-70246-3401

Specification

Manufacturer
MOLEX
Type of connector
IDC
Kind of connector
male
Number of pins
34
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Contacts pitch
2.54mm
Operating temperature
-55...120°C
Tape pitch
2.54mm
Gross weight3.95 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
70246-3401
0 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 27 pcs - 2.66 USDGross price for quantities from 27 pcs - 2.66 USD
Net price for quantities from 48 pcs - 2.38 USDGross price for quantities from 48 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 144 pcs - 2.08 USDGross price for quantities from 144 pcs - 2.08 USD
Net price for quantities from 250 pcs - 2.02 USDGross price for quantities from 250 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.