+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70246-3404

Connector: IDC; male; PIN: 34; straight; THT; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
70246-3404

Alternative designations: 0702463404

TME Symbol:
MX-70246-3404

Specification

Manufacturer
MOLEX
Type of connector
IDC
Kind of connector
male
Number of pins
34
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Contacts pitch
2.54mm
Operating temperature
-55...120°C
Tape pitch
2.54mm
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
70246-3404
0 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 10 pcs - 3.42 USDGross price for quantities from 10 pcs - 3.42 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
Net price for quantities from 120 pcs - 3.15 USDGross price for quantities from 120 pcs - 3.15 USD
Net price for quantities from 144 pcs - 3.07 USDGross price for quantities from 144 pcs - 3.07 USD
Net price for quantities from 250 pcs - 2.82 USDGross price for quantities from 250 pcs - 2.82 USD
Net price for quantities from 500 pcs - 2.53 USDGross price for quantities from 500 pcs - 2.53 USD
Net price for quantities from 1000 pcs - 2.24 USDGross price for quantities from 1000 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.