+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73100-0103

Connector: SMB; socket; female; angled; soldering; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
73100-0103

Alternative designations: 0731000103

TME Symbol:
MX-73100-0103

Specification

Manufacturer
MOLEX
Type of connector
SMB
Connector
socket
Kind of connector
female
Spatial orientation
angled
Electrical mounting
soldering
Contact plating
gold-plated
Body material
brass
Operating temperature
-55...155°C
Insulator material
PTFE
Wave impedance
50Ω
Max. frequency
4GHz
Body plating
gold
Mechanical durability
500 cycles
Gross weight3.63 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
73100-0103
12 in TME stock
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.