+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0731000248
Manufacturer | MOLEX | |
Type of connector | SMB | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Contact material | beryllium copper | |
Contact plating | gold-plated | |
Body material | beryllium copper, brass | |
Operating temperature | -55...155°C | |
Insulator material | PTFE | |
Wave impedance | 50Ω | |
Max. frequency | 4GHz | |
Body plating | gold | |
Mechanical durability | 500 cycles | |
Plating material | gold |