+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0731000259
Manufacturer | MOLEX | |
Type of connector | SMB | |
Connector | socket | |
Spatial orientation | right | |
Electrical mounting | THT | |
Contact material | brass | |
Contact plating | gold-plated | |
Locking system | Snap-in | |
Operating temperature | -55...155°C | |
Rated voltage | 335V | |
Body colour | gold | |
Insulator material | PTFE | |
Wave impedance | 75Ω | |
Max. frequency | 4GHz | |
Mechanical durability | 500 cycles | |
Height | 10.3mm | |
Cable/adapter structure | male |