+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73131-0240

Connector: BNC; socket; female; angled 90°; 50Ω; THT; on PCBs; PTFE


Manufacturer: MOLEX

Manufacturer part number:
73131-0240

Alternative designations: 0731310240

TME Symbol:
MX-73131-0240

Specification

Manufacturer
MOLEX
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
2GHz
Contact material
brass
Plating material
nickel
Gross weight14.17 g
Certificates
See other products in this category: BNC connectors MOLEX,
*
73131-0240
0 in TME stock
Net price for quantities from 1 pcs - 16.93 USDGross price for quantities from 1 pcs - 16.93 USD
Net price for quantities from 5 pcs - 15.64 USDGross price for quantities from 5 pcs - 15.64 USD
Net price for quantities from 10 pcs - 14.53 USDGross price for quantities from 10 pcs - 14.53 USD
Net price for quantities from 25 pcs - 13.15 USDGross price for quantities from 25 pcs - 13.15 USD
Net price for quantities from 42 pcs - 12.24 USDGross price for quantities from 42 pcs - 12.24 USD
Net price for quantities from 50 pcs - 12.05 USDGross price for quantities from 50 pcs - 12.05 USD
Net price for quantities from 84 pcs - 11.68 USDGross price for quantities from 84 pcs - 11.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.