+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MOLEX
Alternative designations: 0731485003
Manufacturer | MOLEX | |
Type of transition | adapter | |
Connector | socket | |
Spatial orientation | right | |
Mechanical mounting | for cable | |
Contact material | brass | |
Contact plating | gold-plated | |
Body material | brass, zinc alloy | |
Locking system | bayonet | |
Wave impedance | 50Ω | |
Max. frequency | 2GHz | |
Plating material | gold, nickel |