+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73171-3356

Connector: BNC; socket; female; angled 90°; 75Ω; THT; on PCBs; PTFE


Manufacturer: MOLEX

Manufacturer part number:
73171-3356

Alternative designations: 0731713356

TME Symbol:
MX-73171-3356

Specification

Manufacturer
MOLEX
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
75Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
PTFE
Contact plating
gold-plated
Gross weight10.25 g
Certificates
See other products in this category: BNC connectors MOLEX,
*
73171-3356
3 in TME stock
Net price for quantities from 1 pcs - 11.79 USDGross price for quantities from 1 pcs - 11.79 USD
Net price for quantities from 25 pcs - 9.98 USDGross price for quantities from 25 pcs - 9.98 USD
Net price for quantities from 30 pcs - 9.73 USDGross price for quantities from 30 pcs - 9.73 USD
Net price for quantities from 35 pcs - 9.52 USDGross price for quantities from 35 pcs - 9.52 USD
Net price for quantities from 50 pcs - 8.94 USDGross price for quantities from 50 pcs - 8.94 USD
Net price for quantities from 75 pcs - 8.31 USDGross price for quantities from 75 pcs - 8.31 USD
Net price for quantities from 100 pcs - 7.89 USDGross price for quantities from 100 pcs - 7.89 USD
Net price for quantities from 150 pcs - 7.42 USDGross price for quantities from 150 pcs - 7.42 USD
Net price for quantities from 200 pcs - 7.04 USDGross price for quantities from 200 pcs - 7.04 USD
Net price for quantities from 250 pcs - 6.66 USDGross price for quantities from 250 pcs - 6.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.