+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0732510621
Manufacturer | MOLEX | |
Type of connector | SMA | |
Connector | socket | |
Kind of connector | female | |
Connector family | coaxial | |
Connector variant | card edge | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Electrical mounting | soldering | |
Mechanical mounting | on PCBs | |
Insulator material | PTFE | |
Contact plating | gold-plated |