+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73251-2120

Connector: SMA; socket; female; straight; soldering; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
73251-2120

Alternative designations: 0732512120

TME Symbol:
MX-73251-2120

Specification

Manufacturer
MOLEX
Type of connector
SMA
Connector
socket
Kind of connector
female
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
soldering
Contact material
beryllium copper
Contact plating
gold-plated
Body material
brass
Operating temperature
-65...165°C
Insulator material
PTFE
Wave impedance
50Ω
Max. frequency
18GHz
Body plating
gold
Mechanical durability
500 cycles
Plating material
gold
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
73251-2120
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.67 USDGross price for quantities from 25 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.