+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0732512201
Manufacturer | MOLEX | |
Type of connector | SMA | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | angled | |
Mechanical mounting | for panel mounting, front side nut | |
Electrical mounting | soldering, THT | |
Contact material | beryllium copper | |
Contact plating | gold-plated | |
Body material | brass | |
Operating temperature | -65...165°C | |
Insulator material | PTFE | |
Wave impedance | 50Ω | |
Max. frequency | 18GHz | |
Body plating | gold | |
Mechanical durability | 500 cycles | |
Plating material | gold |