+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0734042310
Manufacturer | MOLEX | |
Type of connector | SMB | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
Colour | silver | |
Body material | brass | |
Locking system | Snap-in | |
Rated voltage | 335V | |
Insulator material | PTFE | |
Wave impedance | 50Ω | |
Body plating | nickel | |
Plating material | gold, nickel | |
Cable/adapter structure | female |