+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73412-0502

Cable; 110mm; U.FL; black; angled; 50Ω; female


Manufacturer: MOLEX

Manufacturer part number:
73412-0502

Alternative designations: 0734120502

TME Symbol:
MX-73412-0502

Specification

Manufacturer
MOLEX
Type of connection cable
coaxial antenna
Cable length
0.11m
Cable/adapter structure
U.FL
Insulation colour
black
Connector variant
angled
Impedance
50Ω
Kind of connector
female
Gross weight0.555 g
Certificates
See other products in this category: Coaxial Assemblies MOLEX,
*
73412-0502
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 28 pcs - 3.34 USDGross price for quantities from 28 pcs - 3.34 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 250 pcs - 2.63 USDGross price for quantities from 250 pcs - 2.63 USD
Net price for quantities from 500 pcs - 2.53 USDGross price for quantities from 500 pcs - 2.53 USD