+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0734152121
Manufacturer | MOLEX | |
Type of connector | MMCX | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Contact material | beryllium copper | |
Contact plating | gold-plated | |
Body material | brass | |
Operating temperature | -55...165°C | |
Insulator material | PTFE | |
Wave impedance | 50Ω | |
Max. frequency | 6GHz | |
Body plating | gold | |
Mechanical durability | 500 cycles |