+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0744410010
Manufacturer | MOLEX | |
Type of connector | SFP | |
Connector | socket | |
Number of pins | 20 | |
Spatial orientation | right | |
Electrical mounting | SMT | |
Contact plating | gold-plated | |
Colour | black | |
Current rating | 0.5A | |
Rated voltage | 30V |