+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74754-0420

Connector: RJ45; PIN: 4; angled; THT; THT; Type: shielded,EMI


Manufacturer: MOLEX

Manufacturer part number:
74754-0420

Alternative designations: 0747540420

TME Symbol:
MX-74754-0420

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Number of pins
4
Spatial orientation
angled
Mechanical mounting
THT
Electrical mounting
THT
Operating temperature
-40...85°C
Number of ports
4
Connector variant
  • EMI
  • shielded
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
74754-0420
0 in TME stock
Net price for quantities from 1 pcs - 18.43 USDGross price for quantities from 1 pcs - 18.43 USD
Net price for quantities from 160 pcs - 15.07 USDGross price for quantities from 160 pcs - 15.07 USD
Net price for quantities from 200 pcs - 14.60 USDGross price for quantities from 200 pcs - 14.60 USD
Net price for quantities from 250 pcs - 14.01 USDGross price for quantities from 250 pcs - 14.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.