+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

797580013

Cable with crimped terminals; 0.3m; Mini-Fit Jr.male; 18AWG


Manufacturer: MOLEX

Manufacturer part number:
797580013
TME Symbol:
MX-79758-0013

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Cable length
0.3m
Cable/adapter structure
Mini-Fit Jr. male
Contact plating
tinned
Wire size
18AWG
Contacts pitch
4.2mm
Gross weight3.05 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
797580013
200 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.