+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

797581021

Cable with crimped terminals; 0.3m; Sherlock female; 26AWG

Manufacturer: MOLEX

Manufacturer part number:
797581021
TME Symbol:
MX-79758-1021

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Cable length
0.3m
Cable/adapter structure
Sherlock female
Contact plating
tinned
Wire size
26AWG
Contacts pitch
2mm
Gross weight0.7 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
797581021
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)