+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85502-5012

Connector: RJ45; socket; PIN: 8; angled 90°; SMT; gold-plated; 8p8c


Manufacturer: MOLEX

Manufacturer part number:
85502-5012

Alternative designations: 0855025012

TME Symbol:
MX-85502-5012

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Spatial orientation
angled 90°
Electrical mounting
SMT
Contact plating
gold-plated
Connector pinout layout
8p8c
Connector variant
unshielded
Operating temperature
-40...85°C
Ethernet category
Cat 3
Gross weight3.614 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85502-5012
230 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 145 pcs - 1.71 USDGross price for quantities from 145 pcs - 1.71 USD
Net price for quantities from 290 pcs - 1.57 USDGross price for quantities from 290 pcs - 1.57 USD
Net price for quantities from 435 pcs - 1.52 USDGross price for quantities from 435 pcs - 1.52 USD
Net price for quantities from 1015 pcs - 1.39 USDGross price for quantities from 1015 pcs - 1.39 USD
Net price for quantities from 1450 pcs - 1.32 USDGross price for quantities from 1450 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 145 pcs