+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85508-5001

Connector: RJ45; socket; PIN: 8; Cat 5e; shielded; gold-plated; 8p8c


Manufacturer: MOLEX

Manufacturer part number:
85508-5001

Alternative designations: 0855085001

TME Symbol:
MX-85508-5001

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
straight
Gross weight6.26 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors MOLEX,
*
85508-5001
0 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 2 pcs - 2.90 USDGross price for quantities from 2 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 112 pcs - 1.68 USDGross price for quantities from 112 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 112 pcsCardboard = 1 008 pcs