+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85513-5002

Connector: RJ12; socket; PIN: 6; vertical; on PCBs; gold-plated

Manufacturer: MOLEX

Manufacturer part number:
85513-5002

Alternative designations: 0855135002

TME Symbol:
MX-85513-5002

Specification

Manufacturer
MOLEX
Type of connector
RJ12
Connector
socket
Number of pins
6
Spatial orientation
vertical
Mechanical mounting
on PCBs
Contact material
copper alloy
Contact plating
gold-plated
Connector pinout layout
6p6c
Connector variant
unshielded
Ethernet category
Cat 3
Height
12.7mm
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85513-5002
0 in TME stock
Net price for quantities from 3500 pcs - 0.87 USDGross price for quantities from 3500 pcs - 0.87 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.