+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85513-5114

Connector: RJ12; PIN: 6; straight; for cable; SMT; gold-plated; 6p6c


Manufacturer: MOLEX

Manufacturer part number:
85513-5114

Alternative designations: 0855135114

TME Symbol:
MX-85513-5114

Specification

Manufacturer
MOLEX
Type of connector
RJ12
Number of pins
6
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
SMT
Contact material
copper alloy
Contact plating
gold-plated
Connector pinout layout
6p6c
Connector variant
unshielded
Ethernet category
Cat 3
Gross weight3.08 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85513-5114
270 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 17 pcs - 1.09 USDGross price for quantities from 17 pcs - 1.09 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 236 pcs - 0.88 USDGross price for quantities from 236 pcs - 0.88 USD
Net price for quantities from 708 pcs - 0.80 USDGross price for quantities from 708 pcs - 0.80 USD
Net price for quantities from 1180 pcs - 0.77 USDGross price for quantities from 1180 pcs - 0.77 USD
Net price for quantities from 1652 pcs - 0.75 USDGross price for quantities from 1652 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 236 pcs