+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85513-5116

Connector: RJ9; PIN: 4; straight; on PCBs; SMT; gold-plated; 4p4c


Manufacturer: MOLEX

Manufacturer part number:
85513-5116

Alternative designations: 0855135116

TME Symbol:
MX-85513-5116

Specification

Manufacturer
MOLEX
Type of connector
RJ9
Number of pins
4
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
SMT
Contact material
copper alloy
Contact plating
gold-plated
Connector pinout layout
4p4c
Connector variant
unshielded
Ethernet category
Cat 3
Enclosure material
glass
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
85513-5116
0 in TME stock
Net price for quantities from 1888 pcs - 0.79 USDGross price for quantities from 1888 pcs - 0.79 USD
No. of pieces (Multiplicity: 1 888)
Minimum order quantity: 1 888.
Multiplicity: 1 888.