+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87759-7628

Connector: PCB-cable/PCB; plug; male; PIN: 12; SMT; Inom: 2A; 125V


Manufacturer: MOLEX

Manufacturer part number:
87759-7628
TME Symbol:
MX-87759-7628

Specification

Manufacturer
MOLEX
Type of connector
PCB-cable/PCB
Connector
plug
Kind of connector
male
Number of pins
12
Electrical mounting
SMT
Current rating
2A
Rated voltage
0.125kV
Spatial orientation
vertical
Maximum current
2A
Mechanical mounting
on PCBs
Contacts pitch
2mm
Contact plating
gold-plated
Flammability rating
UL94V-0
Operating temperature
-55...105°C
Gross weight0.293 g
Certificates
See other products in this category: Pin headers MOLEX,
*
87759-7628
0 in TME stock
Net price for quantities from 15000 pcs - 2.58 USDGross price for quantities from 15000 pcs - 2.58 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 15 000.
Multiplicity: 500.