+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0878320607
Manufacturer | MOLEX | |
Type of connector | PCB-cable/PCB | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 6 | |
Manufacturer series | Milli-Grid | |
Spatial orientation | vertical | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Contacts pitch | 2mm | |
Connector pinout layout | 2x3 | |
Contact plating | gold-plated | |
Maximum current | 2A |